- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH160ELL332MK30S
Chemi-Con
EKZH160ELL332MK30S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH160ELL332MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Capacitance Value:33002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 30 mm
-
Termination Style:Radial2202
-
Voltage:162205VDC