- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE800ETD331MK25S
Description
+
Cap Aluminum Lytic 330uF 80V 20%( 12.5 X 25mm) Radial 5mm 1250mA 5000h 105°C Ammo
Search Keywords: EKZE800ETD331MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE800ETD331MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.8462
250
$0.6875
500
$0.6772
1,000
$0.4284
2,500
$0.4100
5,000
$0.3931
7,500
$0.3873
10,000 +
$0.3814
Click for Quote
Log in
to unlock special pricing