- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE6R3ETD122MJ16S
Description
+
Cap Aluminum Lytic 1200uF 6.3V 20%( 10 X 16mm) Radial 5mm 1430mA 4000h 105°C Ammo
Search Keywords: EKZE6R3ETD122MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE6R3ETD122MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Buy all 60 in-stock or the regular minimum order quantity of 800
Stock lot only:
60
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.2362
800
$0.2147
1,600
$0.1399
3,200
$0.1368
5,600
$0.1359
8,000
$0.1350
25,600
$0.1307
50,400
$0.1303
100,000 +
$0.1299
Click for Quote
Log in
to unlock special pricing