- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE630ETE271MK20S
Description
+
Cap Aluminum Lytic 270uF 63V 20% (12.5 X 20mm) Radial 5mm 1500mA 5000h 105°C Ammo
Search Keywords: EKZE630ETE271MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE630ETE271MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.5563
1,000
$0.3625
2,500
$0.3314
5,000
$0.3178
7,500
$0.3130
10,000
$0.3083
15,000
$0.3037
25,000 +
$0.2992
Click for Quote
Log in
to unlock special pricing