- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE630ELL821MM25S
Description
+
Cap Aluminum Lytic 820uF 63V 20% (18 X 25mm) Radial 7.5mm 2800mA 5000h 105A°C Bulk
Search Keywords: EKZE630ELL821MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE630ELL821MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,930
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.362
250
$1.015
500
$0.985
1,000
$0.742
2,500
$0.740
5,000
$0.680
7,500
$0.678
10,000 +
$0.677
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments