- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE630ELL182MM40S
Description
+
Cap Aluminum Lytic 1800uF 63V 20% (18 X 40mm) Radial 7.5mm 3500mA 5000h 105A°C Bulk
Search Keywords: EKZE630ELL182MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE630ELL182MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$1.78
100
$1.59
250
$1.56
500
$1.53
1,000
$1.49
2,500 +
$1.47
Click for Quote
Log in
to unlock special pricing