Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZE630ELL150ME11D

Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105A°C Bulk
Search Keywords: EKZE630ELL150ME11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZE630ELL150ME11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Capacitance Value:
    15 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZE630ELL150ME11D discontinued?
Yes, EKZE630ELL150ME11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKZE630ELL150ME11D?
The recommended replacement for EKZE630ELL150ME11D is HHXD630ARA220MF80G from Chemi-Con, available from OnlineComponents.com.
Is EKZE630ELL150ME11D RoHS compliant?
Yes, EKZE630ELL150ME11D is RoHS compliant.
What is the lead time for EKZE630ELL150ME11D?
The standard lead time for EKZE630ELL150ME11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,928
Can Ship immediately Buy all 1,928 in-stock or the regular minimum order quantity of 3000
Stock lot only:
1928
Minimum Order Quantity:
3000
Order Increment:
3000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0807
3,000
$0.0734
6,000
$0.0483
9,000
$0.0480
12,000
$0.0478
27,000
$0.0471
51,000
$0.0466
102,000
$0.0461
150,000 +
$0.0458
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!