Image is representational - see mfr. specs

EKZE500ELL561MK25S

Chemi-Con

Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2410mA 5000h 105A°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2410mA 5000h 105A°C Bulk
Search Keywords: EKZE500ELL561MK25S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZE500ELL561MK25S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
On Order:
2,000   can ship 7/29/26
Minimum Order Quantity:
25
22 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.976
250
$0.861
500
$0.826
1,000
$0.791
3,000
$0.736
5,000
$0.711
8,000
$0.687
10,000 +
$0.676
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!