- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE500ELL271MJ20S
Description
+
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1580mA 4000h 105A°C Bulk
Search Keywords: EKZE500ELL271MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE500ELL271MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,025
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.4903
500
$0.4034
2,000
$0.3711
4,000
$0.3569
6,000
$0.3561
8,000
$0.3552
10,000
$0.3481
16,000 +
$0.3473
Click for Quote
Log in
to unlock special pricing