- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE500EC3102ML25S
Description
+
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3010mA 5000h 105°C Bulk
Search Keywords: EKZE500EC3102ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE500EC3102ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,052
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
25
$1.309
250
$1.156
500
$0.934
1,000
$0.927
2,500
$0.923
5,000
$0.918
7,500
$0.914
10,000 +
$0.909
Click for Quote
Log in
to unlock special pricing