Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZE350ETD122MK30S

Cap Aluminum Lytic 1200uF 35V 20%( 12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1200uF 35V 20%( 12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Ammo
Search Keywords: EKZE350ETD122MK30S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZE350ETD122MK30S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Capacitance Value:
    1200 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZE350ETD122MK30S RoHS compliant?
Yes, EKZE350ETD122MK30S is RoHS compliant.
What is the lead time for EKZE350ETD122MK30S?
The standard lead time for EKZE350ETD122MK30S is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,920
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.519
250
$1.009
500
$0.837
1,000
$0.645
2,500
$0.592
5,000
$0.590
7,500
$0.589
10,000 +
$0.587
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!