- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE350ETD102MK25S
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105A°C Ammo
Search Keywords: EKZE350ETD102MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE350ETD102MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:10002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.7942
250
$0.6453
500
$0.6356
1,000
$0.4030
2,500
$0.3857
5,000
$0.3699
7,500
$0.3643
10,000 +
$0.3588
Click for Quote
Log in
to unlock special pricing