- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE350ELL561MJ25S
Chemi-Con
EKZE350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105A°C Bulk
Search Keywords: EKZE350ELL561MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE350ELL561MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EKZE350ELL561MJ25S RoHS compliant?
Yes, EKZE350ELL561MJ25S is RoHS compliant.
What is the lead time for EKZE350ELL561MJ25S?
The standard lead time for EKZE350ELL561MJ25S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 50
On Order:
2,000
can ship 2/3/27
Stock lot only:
6
Minimum Order Quantity:
50
28 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$0.6179
50
$0.5617
500
$0.4956
1,000
$0.4757
3,000
$0.4441
5,000
$0.4295
8,000
$0.4160
10,000 +
$0.4096
Click for Quote
Log in
to unlock special pricing