- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE350ELL330ME11D
Description
+
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105A°C Bulk
Search Keywords: EKZE350ELL330ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE350ELL330ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Buy all 39 in-stock or the regular minimum order quantity of 250
Stock lot only:
39
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.0949
250
$0.0863
3,000
$0.0760
6,000
$0.0494
9,000
$0.0484
27,000
$0.0471
51,000
$0.0464
102,000
$0.0457
150,000 +
$0.0450
Click for Quote
Log in
to unlock special pricing