Available Replacements
Older Equivalent
EKZH350ELL221MHB5D
EKZH350ELL221MHB5D

Chemi-Con

In Stock: 500

Minimum Order: 1,000

VIEW PRODUCT
Image is representational - see mfr. specs

EKZE350ELL221MJC5S

Chemi-Con

Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105A°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 1030mA 4000h 105A°C Bulk
Search Keywords: EKZE350ELL221MJC5S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZE350ELL221MJC5S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 12.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,000   can ship 8/12/26
Minimum Order Quantity:
100
22 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5147
500
$0.4106
2,000
$0.3892
4,000
$0.3873
6,000
$0.3863
10,000
$0.3854
16,000 +
$0.3844
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!