Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZE350ELL151MHB5D

Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105A°C Bulk
Search Keywords: EKZE350ELL151MHB5D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZE350ELL151MHB5D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 150 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 11.5 mm
Termination Style: Radial
Voltage: 35 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZE350ELL151MHB5D discontinued?
Yes, EKZE350ELL151MHB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKZE350ELL151MHB5D?
The recommended replacement for EKZE350ELL151MHB5D is EKY-500ELL151MJC5S from Chemi-Con, available from OnlineComponents.com.
Is EKZE350ELL151MHB5D RoHS compliant?
Yes, EKZE350ELL151MHB5D is RoHS compliant.
What is the lead time for EKZE350ELL151MHB5D?
The standard lead time for EKZE350ELL151MHB5D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 740
Ships today, if you order in Buy all 740 in-stock or the regular minimum order quantity of 1000
Stock lot only:
740
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1549
1,000
$0.1408
3,000
$0.0909
5,000
$0.0901
8,000
$0.0894
25,000
$0.0877
50,000
$0.0867
100,000
$0.0856
150,000 +
$0.0852
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!