- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE350ELL102MK25S
Description
+
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105A°C Bulk
Search Keywords: EKZE350ELL102MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE350ELL102MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,510
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
25
$1.032
250
$0.839
500
$0.801
1,000
$0.767
3,000
$0.735
5,000
$0.716
8,000
$0.714
10,000 +
$0.706
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT