- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE250ETE102MK20S
Description
+
Cap Aluminum Lytic 1000uF 25V 20%( 12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Ammo
Search Keywords: EKZE250ETE102MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE250ETE102MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 500
On Order:
1,500
can ship 7/22/26
Stock lot only:
14
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$0.4828
500
$0.4389
1,000
$0.3955
2,500
$0.3620
5,000
$0.3452
7,500
$0.3435
10,000
$0.3418
15,000
$0.3400
25,000 +
$0.3383
Click for Quote
Log in
to unlock special pricing