- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE250ELL821MJ25S
Chemi-Con
EKZE250ELL821MJ25S
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 25V 20% (10 X 25mm) Radial 5mm 2150mA 4000h 105A°C Bulk
Search Keywords: EKZE250ELL821MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE250ELL821MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EKZE250ELL821MJ25S RoHS compliant?
Yes, EKZE250ELL821MJ25S is RoHS compliant.
What is the lead time for EKZE250ELL821MJ25S?
The standard lead time for EKZE250ELL821MJ25S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
50
$0.5129
500
$0.4555
1,000
$0.4469
3,000
$0.4351
5,000
$0.4312
8,000
$0.4263
10,000 +
$0.4244
Click for Quote
Log in
to unlock special pricing