- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE250ELL471MJ16S
Chemi-Con
EKZE250ELL471MJ16S
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105A°C Bulk
Search Keywords: EKZE250ELL471MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE250ELL471MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EKZE250ELL471MJ16S RoHS compliant?
Yes, EKZE250ELL471MJ16S is RoHS compliant.
What is the lead time for EKZE250ELL471MJ16S?
The standard lead time for EKZE250ELL471MJ16S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,136
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
100
$0.3483
500
$0.1595
2,000
$0.1537
4,000
$0.1493
6,000
$0.1463
10,000
$0.1459
16,000 +
$0.1456
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT