Available Replacements
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZE250ELL471MH20D

Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1250mA 3000h 105A°C Bulk
Search Keywords: EKZE250ELL471MH20D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZE250ELL471MH20D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 20 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZE250ELL471MH20D discontinued?
Yes, EKZE250ELL471MH20D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKZE250ELL471MH20D?
The recommended replacement for EKZE250ELL471MH20D is EKYA350ELL471MJ16S from Chemi-Con, available from OnlineComponents.com.
Is EKZE250ELL471MH20D RoHS compliant?
Yes, EKZE250ELL471MH20D is RoHS compliant.
What is the lead time for EKZE250ELL471MH20D?
The standard lead time for EKZE250ELL471MH20D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,315
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1713
3,000
$0.1106
5,000
$0.1096
8,000
$0.1088
10,000
$0.1084
25,000
$0.1067
50,000
$0.1054
100,000 +
$0.1042
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!