Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZE250ELL182MK30S

Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105A°C Bulk
Search Keywords: EKZE250ELL182MK30S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZE250ELL182MK30S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 1800 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 30 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZE250ELL182MK30S RoHS compliant?
Yes, EKZE250ELL182MK30S is RoHS compliant.
What is the lead time for EKZE250ELL182MK30S?
The standard lead time for EKZE250ELL182MK30S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,975
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7345
250
$0.6767
500
$0.6519
1,000
$0.6270
3,000
$0.5876
5,000
$0.5693
8,000
$0.5474
15,000 +
$0.3503
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!