- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE250EC3681MJ20S
Description
+
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
Search Keywords: EKZE250EC3681MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE250EC3681MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.4077
500
$0.3312
1,500
$0.3164
3,000
$0.2075
6,000
$0.1958
10,500
$0.1904
15,000
$0.1876
25,500 +
$0.1847
Click for Quote
Log in
to unlock special pricing