- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE160ETD471MJC5S
Description
+
Cap Aluminum Lytic 470uF 16V 20%( 10 X 12.5mm) Radial 5mm 1030mA 4000h 105°C Ammo
Search Keywords: EKZE160ETD471MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE160ETD471MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.1788
2,500
$0.1409
5,000
$0.1348
7,500
$0.1328
25,000
$0.1274
50,000
$0.1224
100,000
$0.1205
150,000 +
$0.1187
Click for Quote
Log in
to unlock special pricing