- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE160ETD272MK30S
Description
+
Cap Aluminum Lytic 2700uF 16V 20%( 12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Ammo
Search Keywords: EKZE160ETD272MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE160ETD272MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.8538
250
$0.6937
500
$0.6833
1,000
$0.4328
2,500
$0.4143
5,000
$0.3973
7,500
$0.3913
10,000 +
$0.3854
Click for Quote
Log in
to unlock special pricing