- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE160ELL121MF11D
Description
+
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105A°C Bulk
Search Keywords: EKZE160ELL121MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE160ELL121MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,550
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.1759
4,000
$0.1721
6,000
$0.1712
8,000
$0.1666
26,000
$0.1658
50,000
$0.1649
100,000
$0.1641
150,000 +
$0.1633
Click for Quote
Log in
to unlock special pricing