Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZE101ELL821MM40S

Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 5000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2700mA 5000h 105A°C Bulk
Search Keywords: EKZE101ELL821MM40S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZE101ELL821MM40S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Capacitance Value: 820 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 18 x 40 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZE101ELL821MM40S RoHS compliant?
Yes, EKZE101ELL821MM40S is RoHS compliant.
What is the lead time for EKZE101ELL821MM40S?
The standard lead time for EKZE101ELL821MM40S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,232
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.03
100
$2.05
250
$1.75
500
$1.71
1,000
$1.69
2,500
$1.40
5,000
$1.12
7,500 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!