- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE101ELL680MJ16S
Description
+
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105A°C Bulk
Search Keywords: EKZE101ELL680MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE101ELL680MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,941
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$0.2334
500
$0.2275
2,000
$0.2224
4,000
$0.2198
6,000
$0.2183
10,000
$0.2165
26,000
$0.1377
50,000 +
$0.1361
Click for Quote
Log in
to unlock special pricing