Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZE101ELL390MH15D

Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 450mA 3000h 105A°C Bulk
Search Keywords: EKZE101ELL390MH15D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKZE101ELL390MH15D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 39 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 15 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZE101ELL390MH15D discontinued?
Yes, EKZE101ELL390MH15D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKZE101ELL390MH15D?
The recommended replacement for EKZE101ELL390MH15D is EKZE101ELL470MJC5S from Chemi-Con, available from OnlineComponents.com.
Is EKZE101ELL390MH15D RoHS compliant?
Yes, EKZE101ELL390MH15D is RoHS compliant.
What is the lead time for EKZE101ELL390MH15D?
The standard lead time for EKZE101ELL390MH15D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,413
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1572
3,000
$0.1013
5,000
$0.1005
8,000
$0.0997
10,000
$0.0993
25,000
$0.0978
50,000
$0.0966
100,000 +
$0.0955
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!