- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE101EC5151MK20S
Chemi-Con
EKZE101EC5151MK20S
Cap Aluminum Lytic 150uF 100V 20%( 12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 150uF 100V 20%( 12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
Search Keywords: EKZE101EC5151MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE101EC5151MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
Supplier Standard Pack:
1500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is EKZE101EC5151MK20S RoHS compliant?
Yes, EKZE101EC5151MK20S is RoHS compliant.
What is the lead time for EKZE101EC5151MK20S?
The standard lead time for EKZE101EC5151MK20S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
375
$0.800
750
$0.600
1,125
$0.560
1,500 +
$0.549
Click for Quote
Log in
to unlock special pricing