- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE101EC3151MK20S
Description
+
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105°C Bulk
Search Keywords: EKZE101EC3151MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE101EC3151MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.3012
500
$0.2695
1,500
$0.2633
3,000
$0.1796
6,000
$0.1745
10,500
$0.1722
15,000
$0.1718
25,500 +
$0.1700
Click for Quote
Log in
to unlock special pricing