Available Replacements
RECOMMENDED REPLACEMENT
APXT160ARA101ME61G
APXT160ARA101ME61G

Chemi-Con

In Stock: 0

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

EKZE100ETC101ME11D

Chemi-Con

Cap Aluminum Lytic 100uF 10V 20%( 5 X 11mm) Radial 5mm 250mA 2000h 105°C Ammo

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 100uF 10V 20%( 5 X 11mm) Radial 5mm 250mA 2000h 105°C Ammo
Search Keywords: EKZE100ETC101ME11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZE100ETC101ME11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    100 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    5 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!