Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKZE100ELL221MF11D

Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 405mA 2000h 105A°C Bulk
Search Keywords: EKZE100ELL221MF11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZE100ELL221MF11D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Capacitance Value:
    220 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11 mm
  • Termination Style:
    Radial
  • Voltage:
    10 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKZE100ELL221MF11D discontinued?
Yes, EKZE100ELL221MF11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKZE100ELL221MF11D?
The recommended replacement for EKZE100ELL221MF11D is EMHL100ARA221MF80G from Chemi-Con, available from OnlineComponents.com.
Is EKZE100ELL221MF11D RoHS compliant?
Yes, EKZE100ELL221MF11D is RoHS compliant.
What is the lead time for EKZE100ELL221MF11D?
The standard lead time for EKZE100ELL221MF11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,400
Ships today, if you order in Buy all 1,400 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1400
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1282
2,000
$0.1165
4,000
$0.0756
6,000
$0.0752
8,000
$0.0734
26,000
$0.0705
50,000
$0.0701
100,000
$0.0698
150,000 +
$0.0694
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!