- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB800ELL681MK40S
Description
+
Cap Aluminum Lytic 680uF 80V 20% (12.5 X 40mm) Radial 5mm 2450mA 10000h 105A°C Bulk
Search Keywords: EKYB800ELL681MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB800ELL681MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$1.385
250
$0.924
500
$0.732
1,000
$0.669
2,500
$0.599
5,000
$0.570
7,500
$0.567
10,000 +
$0.564
Click for Quote
Log in
to unlock special pricing