Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB800ELL471ML20S

Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1750mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1750mA 10000h 105A°C Bulk
Search Keywords: EKYB800ELL471ML20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKYB800ELL471ML20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 16 x 20 mm
Termination Style: Radial
Voltage: 80 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKYB800ELL471ML20S RoHS compliant?
Yes, EKYB800ELL471ML20S is RoHS compliant.
What is the lead time for EKYB800ELL471ML20S?
The standard lead time for EKYB800ELL471ML20S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,140
Ships today, if you order in
On Order:
1,000   can ship 5/10/27
Minimum Order Quantity:
50
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.243
250
$0.737
500
$0.735
1,000
$0.693
2,500
$0.631
5,000
$0.614
7,500
$0.612
10,000 +
$0.611
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!