- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB800ELL471MK30S
Description
+
Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 1950mA 10000h 105A°C Bulk
Search Keywords: EKYB800ELL471MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB800ELL471MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,445
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$1.0855
250
$0.7280
500
$0.5944
1,000
$0.5344
3,000
$0.4500
5,000
$0.4489
8,000
$0.4478
15,000 +
$0.4466
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT