- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB800ELL391MK25S
Description
+
Cap Aluminum Lytic 390uF 80V 20% (12.5 X 25mm) Radial 5mm 1620mA 10000h 105A°C Bulk
Search Keywords: EKYB800ELL391MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB800ELL391MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$0.4799
250
$0.4585
1,000
$0.4401
3,000
$0.4255
5,000
$0.4187
8,000
$0.4125
10,000
$0.4022
15,000 +
$0.2816
Click for Quote
Log in
to unlock special pricing