- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB800ELL271MK20S
Chemi-Con
EKYB800ELL271MK20S
Cap Aluminum Lytic 270uF 80V 20% (12.5 X 20mm) Radial 5mm 1430mA 10000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 270uF 80V 20% (12.5 X 20mm) Radial 5mm 1430mA 10000h 105A°C Bulk
Search Keywords: EKYB800ELL271MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB800ELL271MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Frequently Asked Questions
Is EKYB800ELL271MK20S RoHS compliant?
Yes, EKYB800ELL271MK20S is RoHS compliant.
What is the lead time for EKYB800ELL271MK20S?
The standard lead time for EKYB800ELL271MK20S is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 10/9/26
Minimum Order Quantity:
50
24 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
50
$1.195
500
$0.630
1,000
$0.574
3,000
$0.556
5,000
$0.554
8,000
$0.553
10,000
$0.552
15,000 +
$0.550
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT