- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB800ELL271MJ30S
Description
+
Cap Aluminum Lytic 270uF 80V 20% (10 X 30mm) Radial 5mm 1350mA 10000h 105A°C Bulk
Search Keywords: EKYB800ELL271MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB800ELL271MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.4681
250
$0.4257
1,000
$0.4093
3,000
$0.3925
5,000
$0.3915
8,000
$0.3875
10,000 +
$0.3865
Click for Quote
Log in
to unlock special pricing