- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB800ELL221MJ25S
Description
+
The EKYB800ELL221MJ25S is a KYB series miniature aluminum electrolytic capacitor with a capacitance of 220µF and a rated voltage of 80V.
Search Keywords: EKYB800ELL221MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB800ELL221MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial2202
-
Voltage:80 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
100
$0.4546
500
$0.3694
1,000
$0.3685
3,000
$0.3377
5,000
$0.3238
8,000
$0.3230
15,000
$0.2227
25,000 +
$0.2168
Click for Quote
Log in
to unlock special pricing