- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB6R3ELL222MJ20S
Description
+
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 20mm) Radial 5mm 1650mA 8000h 105A°C Bulk
Search Keywords: EKYB6R3ELL222MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB6R3ELL222MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,900
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.2374
500
$0.2159
2,000
$0.2046
4,000
$0.2031
6,000
$0.1991
10,000
$0.1986
26,000
$0.1344
50,000 +
$0.1340
Click for Quote
Log in
to unlock special pricing