- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB6R3ELL183MMP1S
Description
+
Cap Aluminum Lytic 18000uF 6.3V 20% (18 X 35.5mm) Radial 7.5mm 4280mA 8000h 105A°C Bulk
Search Keywords: EKYB6R3ELL183MMP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB6R3ELL183MMP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:18000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$2.44
100
$1.98
250
$1.89
500
$1.84
1,000
$1.74
2,500 +
$1.69
Click for Quote
Log in
to unlock special pricing