- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB6R3ELL123MM25S
Description
+
Cap Aluminum Lytic 12000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3530mA 8000h 105A°C Bulk
Search Keywords: EKYB6R3ELL123MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB6R3ELL123MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:12000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.84
100
$1.54
250
$1.49
500
$1.43
1,000
$1.36
2,500
$1.31
5,000 +
$1.27
Click for Quote
Log in
to unlock special pricing