Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB630ELL681ML20S

Cap Aluminum Lytic 680uF 63V 20% (16 X 20mm) Radial 7.5mm 2250mA 10000h 105A°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 680uF 63V 20% (16 X 20mm) Radial 7.5mm 2250mA 10000h 105A°C Bulk
Search Keywords: EKYB630ELL681ML20S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKYB630ELL681ML20S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    680 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKYB630ELL681ML20S RoHS compliant?
Yes, EKYB630ELL681ML20S is RoHS compliant.
What is the lead time for EKYB630ELL681ML20S?
The standard lead time for EKYB630ELL681ML20S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,500   can ship 2/10/27
Minimum Order Quantity:
25
28 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.919
250
$0.811
500
$0.778
1,000
$0.745
2,500
$0.702
5,000 +
$0.670
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!