- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB630ELL561MK25S
Description
+
The EKYB630ELL561MK25S is a KYB series miniature aluminum electrolytic capacitor featuring a 560µF capacitance and a 63Vdc rating.
Search Keywords: EKYB630ELL561MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB630ELL561MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.7654
250
$0.6419
1,000
$0.5940
3,000
$0.5452
5,000
$0.5438
8,000
$0.5307
10,000
$0.5276
15,000 +
$0.3869
Click for Quote
Log in
to unlock special pricing