Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB630ELL391MK20S

Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1780mA 10000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 20mm) Radial 5mm 1780mA 10000h 105A°C Bulk
Search Keywords: EKYB630ELL391MK20S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKYB630ELL391MK20S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Capacitance Value: 390 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 20 mm
Termination Style: Radial
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKYB630ELL391MK20S RoHS compliant?
Yes, EKYB630ELL391MK20S is RoHS compliant.
What is the lead time for EKYB630ELL391MK20S?
The standard lead time for EKYB630ELL391MK20S is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 3/12/27
Minimum Order Quantity:
50
28 Weeks can ship 6/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.847
250
$0.689
500
$0.687
1,000
$0.658
3,000
$0.604
5,000
$0.602
8,000 +
$0.588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!