- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB630ELL330MF11D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKYB630ELL330MF11D
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 350mA 7000h 105A°C Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 350mA 7000h 105A°C Bulk
Search Keywords: EKYB630ELL330MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB630ELL330MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EKYB630ELL330MF11D discontinued?
Yes, EKYB630ELL330MF11D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKYB630ELL330MF11D?
The recommended replacement for EKYB630ELL330MF11D is HHXD630ARA330MHA0G from Chemi-Con, available from OnlineComponents.com.
Is EKYB630ELL330MF11D RoHS compliant?
Yes, EKYB630ELL330MF11D is RoHS compliant.
What is the lead time for EKYB630ELL330MF11D?
The standard lead time for EKYB630ELL330MF11D is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.