- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB630ELL122MLN3S
Description
+
Cap Aluminum Lytic 1200uF 63V 20% (16 X 31.5mm) Radial 7.5mm 3000mA 10000h 105A°C Bulk
Search Keywords: EKYB630ELL122MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB630ELL122MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,325
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$1.20
100
$1.15
250
$1.12
500
$1.10
1,000
$1.07
2,500
$1.04
5,000 +
$1.02
Click for Quote
Log in
to unlock special pricing