- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB500ELL821ML20S
Description
+
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2350mA 10000h 105A°C Bulk
Search Keywords: EKYB500ELL821ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB500ELL821ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$0.949
250
$0.771
500
$0.769
1,000
$0.737
2,500
$0.676
5,000 +
$0.674
Click for Quote
Log in
to unlock special pricing