- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB500ELL222ML40S
Chemi-Con
EKYB500ELL222ML40S
Cap Aluminum Lytic 2200uF 50V 20% (16 X 40mm) Radial 7.5mm 3900mA 10000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 2200uF 50V 20% (16 X 40mm) Radial 7.5mm 3900mA 10000h 105A°C Bulk
Search Keywords: EKYB500ELL222ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB500ELL222ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EKYB500ELL222ML40S RoHS compliant?
Yes, EKYB500ELL222ML40S is RoHS compliant.
What is the lead time for EKYB500ELL222ML40S?
The standard lead time for EKYB500ELL222ML40S is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
10
$2.43
100
$2.15
250
$2.04
500
$1.95
1,000
$1.87
2,500 +
$1.75
Click for Quote
Log in
to unlock special pricing